VJ0201A1R8CXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11.428
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00721
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15542
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25.865
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09551
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13.230
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02774
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 13.070
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.06206
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03604
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8.400
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03966
Datasheet
VJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A1R8CXACW1BC

DigiKey Part Number
VJ0201A1R8CXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A1R8CXACW1BC
Description
CAP CER 1.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A1R8CXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08680kr.1,302.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.08680
Unit Price with VAT:kr.0.10850