CDR32BP102BFUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.71360
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.99.28440
Datasheet

Parametric Equivalent


KEMET
In Stock: 120
Unit Price: kr.24.54000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.99.28440
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.52.95904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.96780
Datasheet
1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BFUSAJ

DigiKey Part Number
CDR32BP102BFUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP102BFUSAJ
Description
CAP CER 1000PF 100V BP 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BFUSAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR32BP102BFUSKEMET0CDR32BP102BFUS-NDkr.10.71360Parametric Equivalent
CDR32BP102BFUSKYOCERA AVX0478-CDR32BP102BFUS-NDkr.99.28440Parametric Equivalent
CDR32BP102BFUS7185KEMET1201001-2419-1-NDkr.24.54000Parametric Equivalent
CDR32BP102BFWSKYOCERA AVX0478-CDR32BP102BFWS-NDkr.99.28440Parametric Equivalent
CDR32BP102BFWS\250KYOCERA AVX0478-CDR32BP102BFWS\250TR-NDkr.52.95904Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.97753kr.7,955.06
Unit Price without VAT:kr.3.97753
Unit Price with VAT:kr.4.97191