Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP102BFWS | |
|---|---|
DigiKey Part Number | 478-CDR32BP102BFWS-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BFWS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BFWS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP102BFUS | KYOCERA AVX | 0 | 478-CDR32BP102BFUS-ND | kr.99.28440 | Parametric Equivalent |
| CDR32BP102BFWS\250 | KYOCERA AVX | 0 | 478-CDR32BP102BFWS\250TR-ND | kr.52.95904 | Parametric Equivalent |
| CDR32BP102BFUS | KEMET | 0 | CDR32BP102BFUS-ND | kr.10.71360 | Parametric Equivalent |
| CDR32BP102BFUS7185 | KEMET | 120 | 1001-2419-1-ND | kr.24.54000 | Parametric Equivalent |
| CDR32BP102BFUSAJ | Vishay Vitramon | 0 | CDR32BP102BFUSAJ-ND | kr.3.97753 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.99.28440 | kr.496,422.00 |
| Unit Price without VAT: | kr.99.28440 |
|---|---|
| Unit Price with VAT: | kr.124.10550 |




