
CDR32BP102BFUS7185 | |
|---|---|
DigiKey Part Number | 1001-2419-2-ND - Tape & Reel (TR) 1001-2419-1-ND - Cut Tape (CT) 1001-2419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BFUS7185 |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BFUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.17.36500 | kr.173.65 |
| 50 | kr.14.50220 | kr.725.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.13.61640 | kr.1,361.64 |
| 200 | kr.12.88795 | kr.2,577.59 |
| 300 | kr.12.52297 | kr.3,756.89 |
| 500 | kr.12.11840 | kr.6,059.20 |
| 700 | kr.11.88197 | kr.8,317.38 |
| 1.000 | kr.11.65444 | kr.11,654.44 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |

