Similar
Similar
Similar
Similar
Similar
Similar

TR8M106M010C2000 | |
|---|---|
DigiKey Part Number | 718-1673-2-ND - Tape & Reel (TR) 718-1673-1-ND - Cut Tape (CT) 718-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR8M106M010C2000 |
Description | CAP TANT 10UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR8M106M010C2000 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.89mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 298D106X0010M2T | Vishay Sprague | 0 | 718-1159-1-ND | kr.11.22000 | Similar |
| TACL106M010FTA | KYOCERA AVX | 0 | TACL106M010FTA-ND | kr.11.13050 | Similar |
| TACL106M010RTA | KYOCERA AVX | 15.872 | 478-6230-1-ND | kr.17.05000 | Similar |
| TACL106M010XTA | KYOCERA AVX | 0 | 478-3263-1-ND | kr.14.46000 | Similar |
| TACL106M010XTX | KYOCERA AVX | 0 | TACL106M010XTX-ND | kr.6.13180 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.61800 | kr.96.18 |
| 50 | kr.7.81340 | kr.390.67 |
| 100 | kr.7.25680 | kr.725.68 |
| 500 | kr.6.31566 | kr.3,157.83 |
| 1.000 | kr.6.02427 | kr.6,024.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.58678 | kr.22,347.12 |
| 8.000 | kr.5.42404 | kr.43,392.32 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |



