Similar
Similar
Similar
Similar
Similar
Similar

298D106X0010M2T | |
|---|---|
DigiKey Part Number | 718-1159-2-ND - Tape & Reel (TR) 718-1159-1-ND - Cut Tape (CT) 718-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D106X0010M2T |
Description | CAP TANT 10UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D106X0010M2T Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.89mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR8M106M010C2000 | Vishay Sprague | 0 | 718-1673-1-ND | kr.14.14000 | Similar |
| TACL106M010FTA | KYOCERA AVX | 0 | TACL106M010FTA-ND | kr.11.13050 | Similar |
| TACL106M010RTA | KYOCERA AVX | 15.862 | 478-6230-1-ND | kr.17.05000 | Similar |
| TACL106M010XTA | KYOCERA AVX | 0 | 478-3263-1-ND | kr.14.46000 | Similar |
| TACL106M010XTX | KYOCERA AVX | 0 | TACL106M010XTX-ND | kr.6.13180 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.47500 | kr.74.75 |
| 50 | kr.5.99900 | kr.299.95 |
| 100 | kr.5.54310 | kr.554.31 |
| 500 | kr.4.77224 | kr.2,386.12 |
| 1.000 | kr.4.53361 | kr.4,533.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.17553 | kr.16,702.12 |
| 8.000 | kr.4.04233 | kr.32,338.64 |
| 12.000 | kr.3.97560 | kr.47,707.20 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |



