
TACL106M010RTA | |
|---|---|
DigiKey Part Number | 478-6230-2-ND - Tape & Reel (TR) 478-6230-1-ND - Cut Tape (CT) 478-6230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M010RTA |
Description | CAP TANT 10UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M010RTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.11.73500 | kr.117.35 |
| 50 | kr.9.62420 | kr.481.21 |
| 100 | kr.8.97170 | kr.897.17 |
| 500 | kr.7.86870 | kr.3,934.35 |
| 1.000 | kr.7.52723 | kr.7,527.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.7.05562 | kr.24,694.67 |
| 7.000 | kr.6.85761 | kr.48,003.27 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

