Similar
Similar
Similar
Similar
Similar
Similar

TPCL106M010R4000 | |
|---|---|
DigiKey Part Number | TPCL106M010R4000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCL106M010R4000 |
Description | CAP TANT 10UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL106M010R4000 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL106M010FTA | KYOCERA AVX | 0 | TACL106M010FTA-ND | kr.11.13050 | Similar |
| TACL106M010RTA | KYOCERA AVX | 15.872 | 478-6230-1-ND | kr.17.05000 | Similar |
| TACL106M010XTA | KYOCERA AVX | 0 | 478-3263-1-ND | kr.14.46000 | Similar |
| TACL106M010XTX | KYOCERA AVX | 0 | TACL106M010XTX-ND | kr.6.13180 | Similar |
| 298D106X0010M2T | Vishay Sprague | 0 | 718-1159-1-ND | kr.11.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.9.76556 | kr.34,179.46 |
| Unit Price without VAT: | kr.9.76556 |
|---|---|
| Unit Price with VAT: | kr.12.20695 |



