TR3E477K010C0050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 5.802
Unit Price: kr.16.17000
Datasheet

Similar


Vishay Sprague
In Stock: 3.004
Unit Price: kr.81.34000
Datasheet

Similar


KYOCERA AVX
In Stock: 48
Unit Price: kr.15.66000
Datasheet

Similar


KYOCERA AVX
In Stock: 5.254
Unit Price: kr.37.53000
Datasheet

Similar


KYOCERA AVX
In Stock: 5.205
Unit Price: kr.32.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.356
Unit Price: kr.13.95000
Datasheet
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E477K010C0050

DigiKey Part Number
718-1788-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3E477K010C0050
Description
CAP TANT 470UF 10% 10V 2917
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E477K010C0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D477X9010E2TE3Vishay Sprague5.802718-1753-1-NDkr.16.17000Similar
597D477X9010E2TVishay Sprague3.004718-1399-1-NDkr.81.34000Similar
TAJE477K010RNJKYOCERA AVX48478-1749-1-NDkr.15.66000Similar
TPME477K010R0023KYOCERA AVX5.254478-3299-1-NDkr.37.53000Similar
TPME477K010R0030KYOCERA AVX5.205478-3300-1-NDkr.32.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes