
TPME477K010R0030 | |
|---|---|
DigiKey Part Number | 478-3300-2-ND - Tape & Reel (TR) 478-3300-1-ND - Cut Tape (CT) 478-3300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477K010R0030 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME477K010R0023 | KYOCERA AVX | 5.287 | 478-3299-1-ND | kr.5.03000 | Similar |
| 597D477X9010E2T | Vishay Sprague | 3.004 | 718-1399-1-ND | kr.10.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.23.48300 | kr.234.83 |
| 50 | kr.19.88740 | kr.994.37 |
| 100 | kr.18.77460 | kr.1,877.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.17.10548 | kr.6,842.19 |
| 800 | kr.16.48488 | kr.13,187.90 |
| 1.200 | kr.16.17382 | kr.19,408.58 |
| 2.000 | kr.15.82914 | kr.31,658.28 |
| 2.800 | kr.15.62754 | kr.43,757.11 |
| 4.000 | kr.15.43349 | kr.61,733.96 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

