


TR3E227K010C0100 | |
|---|---|
DigiKey Part Number | 718-1372-2-ND - Tape & Reel (TR) 718-1372-1-ND - Cut Tape (CT) 718-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E227K010C0100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E227K010C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E227K016C0100 | Vishay Sprague | 16 | 718-1500-1-ND | kr.22.57000 | Upgrade |
| 293D227X9010D2TE3 | Vishay Sprague | 5.937 | 718-1072-1-ND | kr.7.54000 | Similar |
| 594D227X9010D2T | Vishay Sprague | 1.200 | 718-2280-1-ND | kr.33.79000 | Similar |
| T495X227K010ATE100 | KEMET | 7.948 | 399-3900-1-ND | kr.21.75000 | Direct |
| TPSD227K010R0100 | KYOCERA AVX | 7.090 | 478-3322-1-ND | kr.12.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.84500 | kr.128.45 |
| 50 | kr.10.58660 | kr.529.33 |
| 100 | kr.9.88790 | kr.988.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.84018 | kr.3,536.07 |
| 800 | kr.8.45083 | kr.6,760.66 |
| 1.200 | kr.8.25573 | kr.9,906.88 |
| 2.000 | kr.8.03957 | kr.16,079.14 |
| 2.800 | kr.7.91316 | kr.22,156.85 |
| 4.000 | kr.7.79153 | kr.31,166.12 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

