220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X227K010ATE100

DigiKey Part Number
399-3900-2-ND - Tape & Reel (TR)
399-3900-1-ND - Cut Tape (CT)
399-3900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X227K010ATE100
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X227K010ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.15.26700kr.152.67
50kr.12.67880kr.633.94
100kr.11.87860kr.1,187.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.52504kr.5,262.52
1.000kr.10.10583kr.10,105.83
1.500kr.9.89585kr.14,843.77
2.500kr.9.66312kr.24,157.80
3.500kr.9.52699kr.33,344.46
5.000kr.9.39601kr.46,980.05
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750