
293D227X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1072-2-ND - Tape & Reel (TR) 718-1072-1-ND - Cut Tape (CT) 718-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X9010D2TE3 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X9010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K010AT | KEMET | 854 | 399-8379-1-ND | kr.10.78000 | Direct |
| T491X227K010AH | KEMET | 8 | 399-T491X227K010AHCT-ND | kr.24.22000 | Similar |
| T494D227K010AT | KEMET | 1.954 | 399-8474-1-ND | kr.17.24000 | Similar |
| T494X227K010AT | KEMET | 1.256 | 399-8486-1-ND | kr.38.23000 | Similar |
| T495D227K010ATE125 | KEMET | 4.111 | 399-3881-1-ND | kr.15.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.86900 | kr.48.69 |
| 50 | kr.3.82300 | kr.191.15 |
| 100 | kr.3.49970 | kr.349.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.95418 | kr.1,477.09 |
| 1.000 | kr.2.78548 | kr.2,785.48 |
| 1.500 | kr.2.70101 | kr.4,051.52 |
| 2.500 | kr.2.60736 | kr.6,518.40 |
| 3.500 | kr.2.55263 | kr.8,934.20 |
| 5.000 | kr.2.49999 | kr.12,499.95 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

