Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TR3E157K6R3C0100 | |
|---|---|
DigiKey Part Number | TR3E157K6R3C0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3E157K6R3C0100 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E157K6R3C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D157X96R3E2TE3 | Vishay Sprague | 0 | 593D157X96R3E2TE3-ND | kr.6.92393 | Direct |
| 592D157X9016D2T20H | Vishay Sprague | 0 | 592D157X9016D2T20H-ND | kr.10.34942 | Upgrade |
| 593D157X9010D2TE3 | Vishay Sprague | 0 | 718-2139-1-ND | kr.9.07000 | Upgrade |
| 593D157X9010E2TE3 | Vishay Sprague | 1.709 | 718-593D157X9010E2TE3CT-ND | kr.11.35000 | Upgrade |
| 593D157X9016E2TE3 | Vishay Sprague | 109 | 718-2140-1-ND | kr.13.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.58263 | kr.3,433.05 |
| Unit Price without VAT: | kr.8.58263 |
|---|---|
| Unit Price with VAT: | kr.10.72829 |








