Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct

TR3D686M010C0150 | |
|---|---|
DigiKey Part Number | TR3D686M010C0150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D686M010C0150 |
Description | CAP TANT 68UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D686M010C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X0010D2TE3 | Vishay Sprague | 1.213 | 718-593D686X0010D2TE3CT-ND | kr.7.99000 | Direct |
| 593D686X0016D2TE3 | Vishay Sprague | 0 | 593D686X0016D2TE3-ND | kr.2.86124 | Upgrade |
| 593D686X9010D2TE3 | Vishay Sprague | 572 | 718-593D686X9010D2TE3CT-ND | kr.7.99000 | Upgrade |
| 593D686X9016D2TE3 | Vishay Sprague | 527 | 718-593D686X9016D2TE3CT-ND | kr.7.48000 | Upgrade |
| TR3D686K010C0150 | Vishay Sprague | 0 | TR3D686K010C0150-ND | kr.3.82276 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.82276 | kr.1,911.38 |
| Unit Price without VAT: | kr.3.82276 |
|---|---|
| Unit Price with VAT: | kr.4.77845 |






