
293D686X0010D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D686X0010D2TE3TR-ND - Tape & Reel (TR) 718-293D686X0010D2TE3CT-ND - Cut Tape (CT) 718-293D686X0010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X0010D2TE3 |
Description | CAP TANT 68UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X0010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9010D2TE3 | Vishay Sprague | 383 | 718-1095-1-ND | kr.6.97000 | Upgrade |
| 293D686X9020D2TE3 | Vishay Sprague | 66 | 718-1823-1-ND | kr.10.02000 | Upgrade |
| 593D686X0010D2TE3 | Vishay Sprague | 1.213 | 718-593D686X0010D2TE3CT-ND | kr.7.99000 | Similar |
| T491D686M010AT | KEMET | 565 | 399-10197-1-ND | kr.7.16000 | Direct |
| T491D686K016AT | KEMET | 602 | 399-8397-1-ND | kr.9.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32200 | kr.33.22 |
| 50 | kr.2.55500 | kr.127.75 |
| 100 | kr.2.31850 | kr.231.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.92090 | kr.960.45 |
| 1.000 | kr.1.79783 | kr.1,797.83 |
| 1.500 | kr.1.73623 | kr.2,604.34 |
| 2.500 | kr.1.66798 | kr.4,169.95 |
| 3.500 | kr.1.62808 | kr.5,698.28 |
| 5.000 | kr.1.58970 | kr.7,948.50 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

