68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X0010D2TE3

DigiKey Part Number
718-593D686X0010D2TE3TR-ND - Tape & Reel (TR)
718-593D686X0010D2TE3CT-ND - Cut Tape (CT)
718-593D686X0010D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D686X0010D2TE3
Description
CAP TANT 68UF 20% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X0010D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D686M010ATE150KEMET1.745399-18350-1-NDkr.9.38000Direct
T494D686K016ATKEMET263399-8480-1-NDkr.14.84000Upgrade
T495D686K010ATE150KEMET1.436399-8523-1-NDkr.10.84000Upgrade
T495D686K020ATE150KEMET6.406399-3890-1-NDkr.13.95000Upgrade
TAJD686M010RNJKYOCERA AVX5.960478-3942-1-NDkr.6.53000Similar
In-Stock: 1.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.21800kr.52.18
50kr.4.11220kr.205.61
100kr.3.77040kr.377.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.19334kr.1,596.67
1.000kr.3.01486kr.3,014.86
1.500kr.2.92545kr.4,388.18
2.500kr.2.82635kr.7,065.88
3.500kr.2.76843kr.9,689.50
5.000kr.2.71271kr.13,563.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750