TR3D476M020C0150 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.12.24000
Datasheet

Upgrade


Vishay Sprague
In Stock: 2.763
Unit Price: kr.13.88000
Datasheet

Similar


Vishay Sprague
In Stock: 615
Unit Price: kr.6.53000
Datasheet

Similar


Vishay Sprague
In Stock: 93
Unit Price: kr.11.35000
Datasheet

Similar


Vishay Sprague
In Stock: 149
Unit Price: kr.7.48000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.23288
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.29.92000
Datasheet

Similar


Vishay Sprague
In Stock: 3.445
Unit Price: kr.34.93000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.45774
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.50228
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.84018
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.986
Unit Price: kr.13.95000
Datasheet

Similar


KEMET
In Stock: 837
Unit Price: kr.13.50000
Datasheet

Similar


KEMET
In Stock: 2.975
Unit Price: kr.20.35000
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D476M020C0150

DigiKey Part Number
TR3D476M020C0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D476M020C0150
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D476M020C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D476K020C0150Vishay Sprague0718-1363-1-NDkr.12.24000Upgrade
TR3D476K025C0150Vishay Sprague2.763718-1525-1-NDkr.13.88000Upgrade
293D476X0020D2TE3Vishay Sprague615718-1968-1-NDkr.6.53000Similar
293D476X0020E2TE3Vishay Sprague93718-293D476X0020E2TE3CT-NDkr.11.35000Similar
593D476X0020D2TE3Vishay Sprague149718-593D476X0020D2TE3CT-NDkr.7.48000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.29784kr.2,648.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.29784
Unit Price with VAT:kr.6.62230