
| 293D476X0020E2TE3 | |
|---|---|
| DigiKey Part Number | 718-293D476X0020E2TE3TR-ND - Tape & Reel (TR) 718-293D476X0020E2TE3CT-ND - Cut Tape (CT) 718-293D476X0020E2TE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 293D476X0020E2TE3 | 
| Description | CAP TANT 47UF 20% 20V 2917 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 293D476X0020E2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 600mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.170" (4.32mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 | 
| 10 | kr.6.63000 | kr.66.30 | 
| 50 | kr.5.29400 | kr.264.70 | 
| 100 | kr.4.88190 | kr.488.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.4.34848 | kr.1,739.39 | 
| 800 | kr.4.11408 | kr.3,291.26 | 
| 1.200 | kr.3.99669 | kr.4,796.03 | 
| 2.000 | kr.3.86659 | kr.7,733.18 | 
| 2.800 | kr.3.79056 | kr.10,613.57 | 
| 4.000 | kr.3.71736 | kr.14,869.44 | 
| 4.800 | kr.3.68269 | kr.17,676.91 | 
| 9.600 | kr.3.56591 | kr.34,232.74 | 
| 10.000 | kr.3.55972 | kr.35,597.20 | 
| Unit Price without VAT: | kr.9.98000 | 
|---|---|
| Unit Price with VAT: | kr.12.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark