Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

594D476X0020D2T | |
|---|---|
DigiKey Part Number | 718-1003-2-ND - Tape & Reel (TR) 718-1003-1-ND - Cut Tape (CT) 718-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X0020D2T |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X0020D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 95mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.18.81600 | kr.188.16 |
| 50 | kr.15.79640 | kr.789.82 |
| 100 | kr.14.86400 | kr.1,486.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.55110 | kr.6,775.55 |
| 1.000 | kr.13.05248 | kr.13,052.48 |
| 1.500 | kr.12.80260 | kr.19,203.90 |
| 2.500 | kr.12.52554 | kr.31,313.85 |
| 3.500 | kr.12.36365 | kr.43,272.78 |
| 5.000 | kr.12.20777 | kr.61,038.85 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |











