47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D476X0020D2TE3

DigiKey Part Number
718-593D476X0020D2TE3TR-ND - Tape & Reel (TR)
718-593D476X0020D2TE3CT-ND - Cut Tape (CT)
718-593D476X0020D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D476X0020D2TE3
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D476X0020D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D476X0020D2TVishay Sprague3.445718-1923-1-NDkr.34.93000Direct
593D476X9020D2TE3Vishay Sprague1.350718-593D476X9020D2TE3CT-NDkr.7.48000Upgrade
595D476X9020D2TVishay Sprague323718-595D476X9020D2TCT-NDkr.34.93000Upgrade
293D476X0020D2TE3Vishay Sprague615718-1968-1-NDkr.6.53000Similar
293D476X0020E2TE3Vishay Sprague93718-293D476X0020E2TE3CT-NDkr.11.35000Similar
In-Stock: 149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.86300kr.48.63
50kr.3.81920kr.190.96
100kr.3.49590kr.349.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.95114kr.1,475.57
1.000kr.2.78256kr.2,782.56
1.500kr.2.69813kr.4,047.19
2.500kr.2.60457kr.6,511.42
3.500kr.2.54987kr.8,924.55
5.000kr.2.49726kr.12,486.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000