Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar

TR3D476K020C0200 | |
|---|---|
DigiKey Part Number | TR3D476K020C0200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D476K020C0200 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K020C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D476X9020D2TE3 | Vishay Sprague | 1.350 | 718-593D476X9020D2TE3CT-ND | kr.7.48000 | Direct |
| 595D476X9020D2T | Vishay Sprague | 323 | 718-595D476X9020D2TCT-ND | kr.34.93000 | Direct |
| 595D476X9020D2W | Vishay Sprague | 0 | 595D476X9020D2W-ND | kr.13.90590 | Direct |
| 293D476X9020D2TE3 | Vishay Sprague | 11.883 | 718-1091-1-ND | kr.6.53000 | Similar |
| 293D476X9020E2TE3 | Vishay Sprague | 1.040 | 718-293D476X9020E2TE3CT-ND | kr.11.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.50228 | kr.2,251.14 |
| Unit Price without VAT: | kr.4.50228 |
|---|---|
| Unit Price with VAT: | kr.5.62785 |












