


TPSD476K020R0200 | |
|---|---|
DigiKey Part Number | 478-9201-2-ND - Tape & Reel (TR) 478-9201-1-ND - Cut Tape (CT) 478-9201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K020R0200 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K020R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.20000 | kr.11.20 |
| 10 | kr.7.48800 | kr.74.88 |
| 50 | kr.6.01340 | kr.300.67 |
| 100 | kr.5.55840 | kr.555.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.20096 | kr.2,100.48 |
| 1.000 | kr.3.98336 | kr.3,983.36 |
| 1.500 | kr.3.87435 | kr.5,811.53 |
| 2.500 | kr.3.75352 | kr.9,383.80 |
| 3.500 | kr.3.68285 | kr.12,889.98 |
| 5.000 | kr.3.61491 | kr.18,074.55 |
| 6.000 | kr.3.58270 | kr.21,496.20 |
| 12.000 | kr.3.47425 | kr.41,691.00 |
| 12.500 | kr.3.46848 | kr.43,356.00 |
| Unit Price without VAT: | kr.11.20000 |
|---|---|
| Unit Price with VAT: | kr.14.00000 |

