
TR3D476K020C0100 | |
|---|---|
DigiKey Part Number | 718-1362-2-ND - Tape & Reel (TR) 718-1362-1-ND - Cut Tape (CT) 718-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K020C0100 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K020C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D476X9020D2T | Vishay Sprague | 751 | 718-594D476X9020D2TCT-ND | kr.29.92000 | Direct |
| 595D476X9020D2T | Vishay Sprague | 323 | 718-595D476X9020D2TCT-ND | kr.34.93000 | Similar |
| T495D476K020ATE100 | KEMET | 6.536 | 399-4784-1-ND | kr.14.71000 | Direct |
| TPSD476K020R0100 | KYOCERA AVX | 505 | 478-3329-1-ND | kr.19.40000 | Direct |
| T491D476K020AT | KEMET | 8.848 | 399-3795-1-ND | kr.8.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.11.17100 | kr.111.71 |
| 50 | kr.9.14220 | kr.457.11 |
| 100 | kr.8.51650 | kr.851.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.45774 | kr.3,728.87 |
| 1.000 | kr.7.12984 | kr.7,129.84 |
| 1.500 | kr.6.96559 | kr.10,448.39 |
| 2.500 | kr.6.78352 | kr.16,958.80 |
| 3.500 | kr.6.67707 | kr.23,369.74 |
| 5.000 | kr.6.57468 | kr.32,873.40 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

