TR3D475M050C0600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 173
Unit Price: kr.11.60000
Datasheet

Upgrade


Vishay Sprague
In Stock: 431
Unit Price: kr.11.60000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.7.09472
Datasheet

Similar


Vishay Sprague
In Stock: 1.503
Unit Price: kr.9.45000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.34325
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.16.59813
Datasheet

Upgrade


KEMET
In Stock: 1.374
Unit Price: kr.15.91000
Datasheet

Similar


KEMET
In Stock: 3.680
Unit Price: kr.9.76000
Datasheet

Similar


KEMET
In Stock: 570
Unit Price: kr.38.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 253
Unit Price: kr.10.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.97729
Datasheet

Similar


KYOCERA AVX
In Stock: 288
Unit Price: kr.18.07000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.79818
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D475M050C0600

DigiKey Part Number
TR3D475M050C0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D475M050C0600
Description
CAP TANT 4.7UF 20% 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D475M050C0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D475X0050D2TE3Vishay Sprague173718-593D475X0050D2TE3CT-NDkr.11.60000Direct
593D475X9050D2TE3Vishay Sprague431718-1107-1-NDkr.11.60000Upgrade
TR3D475K050C0600Vishay Sprague0718-1358-2-NDkr.7.09472Upgrade
293D475X0050D2TE3Vishay Sprague1.503718-2137-1-NDkr.9.45000Similar
593D475X0050E2TE3Vishay Sprague0593D475X0050E2TE3-NDkr.9.34325Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.09472kr.3,547.36
Manufacturers Standard Package
Unit Price without VAT:kr.7.09472
Unit Price with VAT:kr.8.86840