Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TR3D475M050C0300 | |
|---|---|
DigiKey Part Number | TR3D475M050C0300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D475M050C0300 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D475M050C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D475K050C0300 | Vishay Sprague | 43 | 718-1357-1-ND | kr.18.45000 | Upgrade |
| 293D475X0050D2TE3 | Vishay Sprague | 1.503 | 718-2137-1-ND | kr.9.45000 | Similar |
| 593D475X0050D2TE3 | Vishay Sprague | 173 | 718-593D475X0050D2TE3CT-ND | kr.11.60000 | Similar |
| 593D475X0050E2TE3 | Vishay Sprague | 0 | 593D475X0050E2TE3-ND | kr.9.62365 | Similar |
| TR3D475M050C0600 | Vishay Sprague | 0 | TR3D475M050C0600-ND | kr.7.30748 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.53276 | kr.5,266.38 |
| Unit Price without VAT: | kr.10.53276 |
|---|---|
| Unit Price with VAT: | kr.13.16595 |









