
TR3D475K050C0300 | |
|---|---|
DigiKey Part Number | 718-1357-2-ND - Tape & Reel (TR) 718-1357-1-ND - Cut Tape (CT) 718-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D475K050C0300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D475K050C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9050D2TE3 | Vishay Sprague | 39 | 718-1085-1-ND | kr.8.94000 | Similar |
| 593D475X9050D2TE3 | Vishay Sprague | 431 | 718-1107-1-ND | kr.11.60000 | Similar |
| TR3E475K050C0300 | Vishay Sprague | 442 | 718-1378-1-ND | kr.31.76000 | Similar |
| T495D475K050ATE300 | KEMET | 16.471 | 399-9769-1-ND | kr.17.37000 | Direct |
| TPSD475K050R0300 | KYOCERA AVX | 198 | 478-3339-1-ND | kr.10.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.12.80000 | kr.128.00 |
| 50 | kr.10.54460 | kr.527.23 |
| 100 | kr.9.84860 | kr.984.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.67096 | kr.4,335.48 |
| 1.000 | kr.8.30629 | kr.8,306.29 |
| 1.500 | kr.8.12357 | kr.12,185.36 |
| 2.500 | kr.7.92104 | kr.19,802.60 |
| 3.500 | kr.7.80262 | kr.27,309.17 |
| 5.000 | kr.7.68871 | kr.38,443.55 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |

