Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D227M010C0125 | |
|---|---|
DigiKey Part Number | TR3D227M010C0125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D227M010C0125 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D227M010C0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D227X0010D2T20H | Vishay Sprague | 0 | 592D227X0010D2T20H-ND | kr.11.18877 | Direct |
| 593D227X0010D2TE3 | Vishay Sprague | 500 | 718-593D227X0010D2TE3CT-ND | kr.10.02000 | Direct |
| 592D227X9010D2T20H | Vishay Sprague | 0 | 592D227X9010D2T20H-ND | kr.11.18877 | Upgrade |
| 593D227X9010D2TE3 | Vishay Sprague | 499 | 718-1105-1-ND | kr.10.02000 | Upgrade |
| TR3D227K010C0125 | Vishay Sprague | 0 | 718-1349-2-ND | kr.6.26024 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.26024 | kr.3,130.12 |
| Unit Price without VAT: | kr.6.26024 |
|---|---|
| Unit Price with VAT: | kr.7.82530 |









