220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D227X0010D2TE3

DigiKey Part Number
718-593D227X0010D2TE3TR-ND - Tape & Reel (TR)
718-593D227X0010D2TE3CT-ND - Cut Tape (CT)
718-593D227X0010D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D227X0010D2TE3
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D227X0010D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
125mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.63800kr.66.38
50kr.5.29400kr.264.70
100kr.4.87930kr.487.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.17882kr.2,089.41
1.000kr.3.96193kr.3,961.93
1.500kr.3.85333kr.5,779.99
2.500kr.3.73294kr.9,332.35
3.500kr.3.66256kr.12,818.96
5.000kr.3.59484kr.17,974.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500