220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
593D227X9010E2TE3

593D227X9010E2TE3

DigiKey Part Number
718-1035-2-ND - Tape & Reel (TR)
718-1035-1-ND - Cut Tape (CT)
718-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D227X9010E2TE3
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D227X9010E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3E227K016C0100Vishay Sprague16718-1500-1-NDkr.22.57000Upgrade
293D227X9010D2TE3Vishay Sprague5.937718-1072-1-NDkr.7.54000Similar
594D227X9010D2TVishay Sprague1.200718-2280-1-NDkr.33.79000Similar
TPSD227K010R0100KYOCERA AVX7.090478-3322-1-NDkr.12.49000Direct
TPSE227K010R0060KYOCERA AVX3.314478-9230-1-NDkr.47.30000Direct
In-Stock: 661
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.9.51000kr.95.10
50kr.7.72600kr.386.30
100kr.7.17370kr.717.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.34588kr.2,538.35
800kr.6.03821kr.4,830.57
1.200kr.5.88421kr.7,061.05
2.000kr.5.71342kr.11,426.84
2.800kr.5.61357kr.15,718.00
4.000kr.5.51750kr.22,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250