220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D227K010C0150

DigiKey Part Number
718-1777-2-ND - Tape & Reel (TR)
718-1777-1-ND - Cut Tape (CT)
718-1777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D227K010C0150
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D227K010C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D227X9010D2TE3Vishay Sprague5.937718-1072-1-NDkr.1.01000Similar
293D227X9010E2TE3Vishay Sprague3.015718-1026-1-NDkr.1.41000Similar
593D227X9010D2TE3Vishay Sprague499718-1105-1-NDkr.1.34000Similar
593D227X9010E2TE3Vishay Sprague661718-1035-1-NDkr.1.88000Similar
594D227X9010D2TVishay Sprague1.200718-2280-1-NDkr.4.53000Similar
In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.5.82600kr.58.26
50kr.4.61420kr.230.71
100kr.4.24080kr.424.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.61012kr.1,805.06
1.000kr.3.41498kr.3,414.98
1.500kr.3.31730kr.4,975.95
2.500kr.3.20898kr.8,022.45
3.500kr.3.14565kr.11,009.77
5.000kr.3.08473kr.15,423.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000