220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D227K010C0050

DigiKey Part Number
718-1347-2-ND - Tape & Reel (TR)
718-1347-1-ND - Cut Tape (CT)
718-1347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D227K010C0050
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D227K010C0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D227X9010D2TE3Vishay Sprague5.937718-1072-1-NDkr.7.54000Similar
594D227X9010D2TVishay Sprague1.200718-2280-1-NDkr.33.79000Similar
T491D227K010ATKEMET1.129399-8379-1-NDkr.10.78000Similar
T491X227K010AHKEMET8399-T491X227K010AHCT-NDkr.24.22000Similar
T491X227K010ATKEMET1.608399-3818-1-NDkr.15.41000Similar
In-Stock: 5.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.62000kr.21.62
10kr.15.14000kr.151.40
50kr.12.57600kr.628.80
100kr.11.78230kr.1,178.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.44046kr.5,220.23
1.000kr.10.02487kr.10,024.87
1.500kr.9.81660kr.14,724.90
2.500kr.9.58585kr.23,964.62
3.500kr.9.45087kr.33,078.04
5.000kr.9.32104kr.46,605.20
Manufacturers Standard Package
Unit Price without VAT:kr.21.62000
Unit Price with VAT:kr.27.02500