220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X227K010AH

DigiKey Part Number
399-T491X227K010AHTR-ND - Tape & Reel (TR)
399-T491X227K010AHCT-ND - Cut Tape (CT)
399-T491X227K010AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X227K010AH
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X227K010AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D227K010ATKEMET3.629399-8379-1-NDkr.10.78000Direct
T491X227K010ATKEMET1.608399-3818-1-NDkr.15.41000Direct
T491X227K016ATKEMET3.866399-8415-1-NDkr.17.37000Upgrade
T498X227K010ATE500KEMET1.023399-4759-1-NDkr.28.09000Upgrade
T499X227K010ATE500KEMET7.166399-5024-1-NDkr.38.74000Upgrade
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.22000kr.24.22
10kr.17.11800kr.171.18
50kr.14.29280kr.714.64
100kr.13.41920kr.1,341.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.94100kr.5,970.50
1.000kr.11.48307kr.11,483.07
1.500kr.11.25367kr.16,880.51
2.500kr.10.99932kr.27,498.30
3.500kr.10.85060kr.37,977.10
5.000kr.10.70756kr.53,537.80
Manufacturers Standard Package
Unit Price without VAT:kr.24.22000
Unit Price with VAT:kr.30.27500