
T491X227K010AT | |
|---|---|
DigiKey Part Number | 399-3818-2-ND - Tape & Reel (TR) 399-3818-1-ND - Cut Tape (CT) 399-3818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X227K010AT |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D227K010ATE125 | KEMET | 4.111 | 399-3881-1-ND | kr.2.07000 | Similar |
| T495X227K010ATE050 | KEMET | 895 | 399-4782-1-ND | kr.3.59000 | Similar |
| TPSD227K010R0100 | KYOCERA AVX | 7.026 | 478-3322-1-ND | kr.1.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.58000 | kr.15.58 |
| 10 | kr.10.62100 | kr.106.21 |
| 50 | kr.8.66640 | kr.433.32 |
| 100 | kr.8.06120 | kr.806.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.03830 | kr.3,519.15 |
| 1.000 | kr.6.72178 | kr.6,721.78 |
| 1.500 | kr.6.56315 | kr.9,844.73 |
| 2.500 | kr.6.38736 | kr.15,968.40 |
| 3.500 | kr.6.28458 | kr.21,996.03 |
| 5.000 | kr.6.18569 | kr.30,928.45 |
| Unit Price without VAT: | kr.15.58000 |
|---|---|
| Unit Price with VAT: | kr.19.47500 |

