
591D157X9010D2T20H | |
|---|---|
DigiKey Part Number | 591D157X9010D2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591D157X9010D2T20H |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D157X9010D2T20H Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.61330 | kr.12,613.30 |
| Unit Price without VAT: | kr.12.61330 |
|---|---|
| Unit Price with VAT: | kr.15.76663 |

