
TR3D157K010C0100 | |
|---|---|
DigiKey Part Number | 718-1344-2-ND - Tape & Reel (TR) 718-1344-1-ND - Cut Tape (CT) 718-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157K010C0100 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K010C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D157K010ATE100 | KEMET | 13.808 | 399-8506-1-ND | kr.12.17000 | Direct |
| T491D157K010AT | KEMET | 3.667 | 399-8372-1-ND | kr.10.52000 | Similar |
| T491X157K010AT | KEMET | 60 | 399-T491X157K010ATCT-ND | kr.16.23000 | Similar |
| TPSD157K010R0050 | KYOCERA AVX | 1.028 | 478-3321-1-ND | kr.23.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.21000 | kr.82.10 |
| 50 | kr.6.62020 | kr.331.01 |
| 100 | kr.6.12820 | kr.612.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.29784 | kr.2,648.92 |
| 1.000 | kr.5.04074 | kr.5,040.74 |
| 1.500 | kr.4.91198 | kr.7,367.97 |
| 2.500 | kr.4.76925 | kr.11,923.13 |
| 3.500 | kr.4.68580 | kr.16,400.30 |
| 5.000 | kr.4.60550 | kr.23,027.50 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

