Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D156K035HSAL | |
|---|---|
DigiKey Part Number | T95D156K035HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D156K035HSAL |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D156K035HSAL Models |
Category | ESR (Equivalent Series Resistance) 270mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D156K035CSAL | Vishay Sprague | 0 | T95D156K035CSAL-ND | kr.29.56926 | Parametric Equivalent |
| T95D156K035CSBL | Vishay Sprague | 0 | T95D156K035CSBL-ND | kr.39.66544 | Parametric Equivalent |
| T95D156K035CSSL | Vishay Sprague | 0 | T95D156K035CSSL-ND | kr.24.29234 | Parametric Equivalent |
| T95D156K035CZAL | Vishay Sprague | 0 | T95D156K035CZAL-ND | kr.25.08688 | Parametric Equivalent |
| T95D156K035CZSL | Vishay Sprague | 0 | T95D156K035CZSL-ND | kr.28.51744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.60748 | kr.7,651.87 |
| Unit Price without VAT: | kr.30.60748 |
|---|---|
| Unit Price with VAT: | kr.38.25935 |


