M39003/01-6204 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.54.57850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.56.62890
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.44.71730
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.51.06360
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.52.82110
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.56.92180
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.43.15510
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.65.90430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.67.75940
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.72.44590
Datasheet

Direct


KEMET
In Stock: 568
Unit Price: kr.77.28000
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6204

DigiKey Part Number
1012-1072-ND
Manufacturer
Manufacturer Product Number
M39003/01-6204
Description
CAP TANT 2.2UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2602Vishay Sprague0M39003/01-2602-NDkr.54.57850Direct
M39003/01-2842Vishay Sprague0M39003/01-2842-NDkr.56.62890Direct
M39003/01-3082Vishay Sprague0M39003/01-3082-NDkr.44.71730Direct
M39003/01-2363Vishay Sprague0M39003/01-2363-NDkr.51.06360Similar
M39003/01-2603Vishay Sprague0M39003/01-2603-NDkr.52.82110Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.68.24760kr.6,824.76
Unit Price without VAT:kr.68.24760
Unit Price with VAT:kr.85.30950