Direct
Direct
Direct
Direct

M39003/01-2603 | |
|---|---|
DigiKey Part Number | M39003/01-2603-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2603 |
Description | CAP TANT 2.2UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2603 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2363 | Vishay Sprague | 0 | M39003/01-2363-ND | kr.51.14920 | Direct |
| M39003/01-6203 | Vishay Sprague | 0 | M39003/01-6203-ND | kr.88.74860 | Direct |
| M39003/01-6204 | Vishay Sprague | 0 | 1012-1072-ND | kr.66.99290 | Direct |
| M39003/01-6205 | Vishay Sprague | 0 | M39003/01-6205-ND | kr.64.84490 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.52.78050 | kr.5,278.05 |
| Unit Price without VAT: | kr.52.78050 |
|---|---|
| Unit Price with VAT: | kr.65.97563 |



