M39003/01-7205 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.51.14920
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.52.78050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.56.57560
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.43.77200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.64.84490
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7205

DigiKey Part Number
M39003/01-7205-ND
Manufacturer
Manufacturer Product Number
M39003/01-7205
Description
CAP TANT 2.2UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2363Vishay Sprague0M39003/01-2363-NDkr.51.14920Direct
M39003/01-2603Vishay Sprague0M39003/01-2603-NDkr.52.78050Direct
M39003/01-2843Vishay Sprague0M39003/01-2843-NDkr.56.57560Direct
M39003/01-3083Vishay Sprague0M39003/01-3083-NDkr.43.77200Direct
M39003/01-6205Vishay Sprague0M39003/01-6205-NDkr.64.84490Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.66.54530kr.6,654.53
Unit Price without VAT:kr.66.54530
Unit Price with VAT:kr.83.18163