M39003/01-2842 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.54.40860
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.88.74860
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.66.99290
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.51.14920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.52.78050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.56.57560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.43.77200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.64.84490
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.66.54530
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.70.83300
Datasheet

Direct


KEMET
In Stock: 1.574
Unit Price: kr.77.28000
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2842

DigiKey Part Number
M39003/01-2842-ND
Manufacturer
Manufacturer Product Number
M39003/01-2842
Description
CAP TANT 2.2UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2602Vishay Sprague0M39003/01-2602-NDkr.54.40860Direct
M39003/01-6203Vishay Sprague0M39003/01-6203-NDkr.88.74860Direct
M39003/01-6204Vishay Sprague01012-1072-NDkr.66.99290Direct
M39003/01-2363Vishay Sprague0M39003/01-2363-NDkr.51.14920Similar
M39003/01-2603Vishay Sprague0M39003/01-2603-NDkr.52.78050Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.56.30490kr.5,630.49
Unit Price without VAT:kr.56.30490
Unit Price with VAT:kr.70.38113