M39003/01-6103 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.113.52700
Datasheet

Direct


Vishay Sprague
In Stock: 10
Unit Price: kr.244.85000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.89.55900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.109.79000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.142.41850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.186.76050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.189.20450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.198.24550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.252.51900
Datasheet

Direct


KEMET
In Stock: 33
Unit Price: kr.173.40000
Datasheet

Direct


KEMET
In Stock: 114
Unit Price: kr.148.93000
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6103

DigiKey Part Number
1012-1066-ND
Manufacturer
Manufacturer Product Number
M39003/01-6103
Description
CAP TANT 100UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2541Vishay Sprague0M39003/01-2541-NDkr.113.52700Direct
M39003/01-3021Vishay Sprague10M39003/01-3021-NDkr.244.85000Direct
M39003/01-2302Vishay Sprague0M39003/01-2302-NDkr.89.55900Similar
M39003/01-2542Vishay Sprague0M39003/01-2542-NDkr.109.79000Similar
M39003/01-2782Vishay Sprague0M39003/01-2782-NDkr.142.41850Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.195.98850kr.3,919.77
Unit Price without VAT:kr.195.98850
Unit Price with VAT:kr.244.98563