Direct
Direct
Direct
Direct

M39003/01-6104 | |
|---|---|
DigiKey Part Number | M39003/01-6104-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6104 |
Description | CAP TANT 100UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6104 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2302 | Vishay Sprague | 0 | M39003/01-2302-ND | kr.89.55900 | Direct |
| M39003/01-2542 | Vishay Sprague | 0 | M39003/01-2542-ND | kr.109.79000 | Direct |
| M39003/01-2782 | Vishay Sprague | 0 | M39003/01-2782-ND | kr.142.41850 | Direct |
| M39003/01-3022 | Vishay Sprague | 0 | M39003/01-3022-ND | kr.186.76050 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.189.20450 | kr.3,784.09 |
| Unit Price without VAT: | kr.189.20450 |
|---|---|
| Unit Price with VAT: | kr.236.50563 |



