
M39003/01-2301 | |
|---|---|
DigiKey Part Number | 1001-2087-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2301 |
Description | CAP TANT 100UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.351" Dia x 0.922" L (8.92mm x 23.42mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 600mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.40000 | kr.173.40 |
| 20 | kr.133.65350 | kr.2,673.07 |
| 60 | kr.125.65767 | kr.7,539.46 |
| 100 | kr.122.69870 | kr.12,269.87 |
| 500 | kr.115.71552 | kr.57,857.76 |
| Unit Price without VAT: | kr.173.40000 |
|---|---|
| Unit Price with VAT: | kr.216.75000 |

