Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

M39003/01-2541 | |
|---|---|
DigiKey Part Number | M39003/01-2541-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2541 |
Description | CAP TANT 100UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2541 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6102 | Vishay Sprague | 0 | M39003/01-6102-ND | kr.258.93850 | Direct |
| M39003/01-6103 | Vishay Sprague | 0 | 1012-1066-ND | kr.195.98850 | Direct |
| M39003/01-2302 | Vishay Sprague | 0 | M39003/01-2302-ND | kr.89.55900 | Similar |
| M39003/01-2542 | Vishay Sprague | 0 | M39003/01-2542-ND | kr.109.79000 | Similar |
| M39003/01-2782 | Vishay Sprague | 0 | M39003/01-2782-ND | kr.142.41850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.113.52700 | kr.2,270.54 |
| Unit Price without VAT: | kr.113.52700 |
|---|---|
| Unit Price with VAT: | kr.141.90875 |




