94SVP187X0016E12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 911
Unit Price: kr.12.36000
Datasheet

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.72576
Datasheet

Similar


Chemi-Con
In Stock: 2.863
Unit Price: kr.19.40000
Datasheet

Similar


Chemi-Con
In Stock: 2.014
Unit Price: kr.19.21000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.97000
Datasheet

Similar


Nichicon
In Stock: 1.066
Unit Price: kr.11.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 195
Unit Price: kr.13.76000
Datasheet
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP187X0016E12

DigiKey Part Number
718-1868-2-ND - Tape & Reel (TR)
718-1868-1-ND - Cut Tape (CT)
718-1868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
94SVP187X0016E12
Description
CAP ALUM POLY 180UF 20% 16V SMD
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.48 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
180 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS1C181MCN1GSNichicon911493-3854-1-NDkr.12.36000Direct
MAL218197506E3Vishay Beyschlag/Draloric/BC Components0MAL218197506E3-NDkr.10.72576MFR Recommended
APXA160ARA181MHC0GChemi-Con2.863565-3078-1-NDkr.19.40000Similar
APXA160ARA181MJ80GChemi-Con2.014565-3079-1-NDkr.19.21000Similar
PCF1C181MCL1GSNichicon0493-14010-1-NDkr.10.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes