

PCF1C181MCL1GS | |
|---|---|
DigiKey Part Number | 493-14010-2-ND - Tape & Reel (TR) 493-14010-1-ND - Cut Tape (CT) 493-14010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C181MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.6.93100 | kr.69.31 |
| 50 | kr.5.36840 | kr.268.42 |
| 100 | kr.4.87490 | kr.487.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.02624 | kr.2,013.12 |
| 1.000 | kr.3.75904 | kr.3,759.04 |
| 1.500 | kr.3.62419 | kr.5,436.28 |
| 2.500 | kr.3.47392 | kr.8,684.80 |
| 3.500 | kr.3.38560 | kr.11,849.60 |
| 5.000 | kr.3.30026 | kr.16,501.30 |
| 6.000 | kr.3.25971 | kr.19,558.26 |
| 12.000 | kr.3.12244 | kr.37,469.28 |
| 12.500 | kr.3.11513 | kr.38,939.12 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |








