

PCF1C181MCL4GS | |
|---|---|
DigiKey Part Number | 493-14011-2-ND - Tape & Reel (TR) 493-14011-1-ND - Cut Tape (CT) 493-14011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C181MCL4GS |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C181MCL4GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.6.96300 | kr.69.63 |
| 50 | kr.5.39520 | kr.269.76 |
| 100 | kr.4.90050 | kr.490.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.14545 | kr.1,658.18 |
| 800 | kr.3.86064 | kr.3,088.51 |
| 1.200 | kr.3.71691 | kr.4,460.29 |
| 2.000 | kr.3.55671 | kr.7,113.42 |
| 2.800 | kr.3.46251 | kr.9,695.03 |
| 4.000 | kr.3.37155 | kr.13,486.20 |
| 4.800 | kr.3.32831 | kr.15,975.89 |
| 9.600 | kr.3.18197 | kr.30,546.91 |
| 10.000 | kr.3.17416 | kr.31,741.60 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |

