



RPS1C181MCN1GS | |
|---|---|
DigiKey Part Number | 493-3854-2-ND - Tape & Reel (TR) 493-3854-1-ND - Cut Tape (CT) 493-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C181MCN1GS |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C181MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.13000 | kr.12.13 |
| 10 | kr.7.19800 | kr.71.98 |
| 50 | kr.6.15080 | kr.307.54 |
| 100 | kr.5.59860 | kr.559.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.64800 | kr.2,324.00 |
| 1.000 | kr.4.34872 | kr.4,348.72 |
| 1.500 | kr.4.19770 | kr.6,296.55 |
| 2.500 | kr.4.02942 | kr.10,073.55 |
| 3.500 | kr.3.93050 | kr.13,756.75 |
| 5.000 | kr.3.83499 | kr.19,174.95 |
| 6.000 | kr.3.78958 | kr.22,737.48 |
| 12.000 | kr.3.65787 | kr.43,894.44 |
| Unit Price without VAT: | kr.12.13000 |
|---|---|
| Unit Price with VAT: | kr.15.16250 |

