
597D687X96R3E2T | |
|---|---|
DigiKey Part Number | 718-1402-2-ND - Tape & Reel (TR) 718-1402-1-ND - Cut Tape (CT) 718-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D687X96R3E2T |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D687X96R3E2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.72000 | kr.70.72 |
| 10 | kr.54.10600 | kr.541.06 |
| 50 | kr.47.46120 | kr.2,373.06 |
| 100 | kr.46.02240 | kr.4,602.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.42.76262 | kr.21,381.31 |
| 1.000 | kr.41.66202 | kr.41,662.02 |
| 1.500 | kr.41.11036 | kr.61,665.54 |
| Unit Price without VAT: | kr.70.72000 |
|---|---|
| Unit Price with VAT: | kr.88.40000 |



